Kyocera TAJR475K002R technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 20R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR475K002R to view detailed technical specifications.
No datasheet is available for this part.