Surface mount tantalum capacitor with 4.7µF capacitance and 10% tolerance. Features a 2.5V DC rated voltage and a maximum operating temperature of 125°C. This general-purpose component utilizes a tantalum dielectric and is housed in an 0805 (2012 metric) case code. It offers an ESR of 20 Ohms and a leakage current of 500nA, with dimensions of 2.05mm length and 1.3mm width.
Kyocera TAJR475K002RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR475K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.