Solid tantalum capacitor, 4.7µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 0805 (2012 metric) SMD/SMT case code with dimensions of 2.05mm length, 1.3mm width, and 1.2mm height. Offers a dissipation factor of 6%, 9Ω ESR, and 500nA leakage current. Operates across a temperature range of -55°C to 125°C.
Kyocera TAJR475K010HNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJR475K010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.