Solid tantalum capacitor with 6.8µF capacitance and 6.3V voltage rating. Features 10% tolerance, 7Ω ESR, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) case, measuring 2.05mm x 1.3mm x 1.2mm. RoHS compliant and supplied on tape and reel.
Kyocera TAJR685K006RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR685K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.