6.8µF, 6.3V tantalum capacitor with 20% tolerance, ideal for general-purpose applications. Features a 0805 (2012 metric) surface mount case code, 1.3mm depth, 1.2mm height, and 2.05mm length. Offers 7Ω ESR, 8% dissipation factor, and 500nA leakage current. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TAJR685M006RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJR685M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.