Kyocera TAJR685M010HNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 1.2mm |
| Leakage Current | 700nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJR685M010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.