
Solid tantalum capacitor, 0.1µF capacitance, 20V DC rated voltage, 10% tolerance. Features 25 Ohm ESR, 4% dissipation factor, and 51mA ripple current. Operating temperature range from -55°C to 125°C. SMD/SMT termination in a 3216 metric / 1206 imperial case size, measuring 3.2mm x 1.6mm x 1.2mm. RoHS compliant and lead-free.
Kyocera TAJS104K020RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 51mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS104K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
