Surface mount tantalum capacitor with 100nF capacitance and 10% tolerance, rated for 35V. Features a 1206 case code (3216 metric) with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.2mm in height. Offers a low dissipation factor of 4%, 24 Ohm ESR, and 500nA leakage current. Operates across a wide temperature range from -55°C to 125°C, with a ripple current capability of 52mA. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJS104K035RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 24R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 52mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS104K035RNJ to view detailed technical specifications.
No datasheet is available for this part.