1uF, 20V surface mount tantalum capacitor with 10% tolerance. Features 1206 case code (3216 metric), 1.6mm width, 3.2mm length, and 1.2mm height. Offers 4% dissipation factor, 12R ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C, lead-free, and RoHS compliant.
Kyocera TAJS105K020RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS105K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.