Surface mount tantalum capacitor with 1uF capacitance and 20% tolerance. Features a 16V DC rated voltage and a 1206 case code (3216 metric). Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and 15 Ohms ESR. Lead-free and RoHS compliant, this general-purpose component is supplied in tape and reel packaging.
Kyocera TAJS105M016RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS105M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.