1uF Tantalum Capacitor, 20% tolerance, 20V DC rated voltage. Features a 1206 (3216 metric) surface mount case code with flat construction, measuring 3.2mm length, 1.6mm width, and 1.2mm height. Dielectric material is tantalum, with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 12 Ohms, dissipation factor is 4%, and leakage current is 500nA. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJS105M020RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS105M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.