1uF, 25V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case code with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.2mm in height. Offers a low ESR of 8 Ohms, a leakage current of 500nA, and a dissipation factor of 4%. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant and lead-free.
Kyocera TAJS105M025RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS105M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.