Solid tantalum capacitor with 10µF capacitance and 6.3V DC rating. Features 10% tolerance, 4Ω ESR, and a maximum operating temperature of 125°C. Housed in a 3216 metric (1206 imperial) SMD case, measuring 3.2mm x 1.6mm x 1.2mm. Packaged on tape and reel for automated assembly.
Kyocera TAJS106K006ANJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS106K006ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.