Kyocera TAJS106K006R technical specifications.
| Capacitance | 10uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS106K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.