
Polarized tantalum capacitor, 10µF capacitance with 20% tolerance, rated for 10V DC. Features a 1206 (3216 metric) surface mount case code, 1.6mm width, 1.2mm height, and 3.2mm length. Offers 4Ω ESR, 1µA leakage current, and 8% dissipation factor. Operates across a -55°C to 125°C temperature range, with lead-free and RoHS compliant construction.
Kyocera TAJS106M010RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS106M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.