15µF, 10V polarized tantalum capacitor with 10% tolerance. Features a 1206 (3216 metric) surface mount case code, 1.6mm depth, 1.2mm height, and 3.2mm length. Offers 2Ω ESR, 1.5µA leakage current, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJS156K010RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS156K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.