Surface mount tantalum capacitor with 15µF capacitance and 20% tolerance. Features a 4V DC rated voltage, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers low leakage current of 600nA and an ESR of 4Ω. Constructed with flat tantalum dielectric, it measures 3.2mm length, 1.6mm width, and 1.2mm height, with a depth of 1.6mm. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJS156M004RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS156M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.