Surface mount tantalum capacitor with 220nF capacitance and 35V DC rating. Features a 1206 case code (3216 metric) and 20% tolerance. Operating temperature range from -55°C to 125°C, with 18 Ohms ESR and 4% dissipation factor. Lead-free and RoHS compliant, this general-purpose component offers low leakage current of 500nA.
Kyocera TAJS224M035RNJ technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS224M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.