
Solid tantalum capacitor, 2.2µF capacitance, 4V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) SMD case code with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.2mm height. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and 25Ω ESR. Surface mountable, lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJS225K004RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS225K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
