Kyocera TAJS225K010R technical specifications.
| Capacitance | 2.2uF |
| Package/Case | S |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 12R |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS225K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.