2.2µF, 20V tantalum capacitor with 10% tolerance, featuring a 1206 (3216 metric) surface mount case code. This general-purpose component offers a low ESR of 4.5Ω, a leakage current of 500nA, and a dissipation factor of 6%. Operating across a wide temperature range of -55°C to 125°C, it is constructed from tantalum with a flat profile, measuring 3.2mm in length, 1.6mm in width, and 1.2mm in height. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJS225K020RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS225K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.