Surface mount tantalum capacitor, 2.2µF capacitance, 20% tolerance, and 20V DC rated voltage. Features a 1206 case code (3216 metric) with a flat construction, 3.2mm length, 1.6mm width, and 1.2mm height. Offers a low ESR of 4.5 Ohms, a leakage current of 500nA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and packaged on tape and reel.
Kyocera TAJS225M020RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS225M020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.