Surface mount tantalum capacitor with 330nF capacitance and 10% tolerance. Features a 50V DC rated voltage, 11 Ohm ESR, and a maximum operating temperature of 125°C. Constructed with a tantalum dielectric in a 1206 (3216 metric) case code, this component offers low leakage current of 500nA and is RoHS compliant.
Kyocera TAJS334K050RNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 11R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS334K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.