Surface mount tantalum capacitor, 0.47µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 1206 (3216 metric) case code, 9.5Ω ESR, and 4% dissipation factor. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJS474M050RNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS474M050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.