Polar tantalum capacitor with 4.7uF capacitance and 10% tolerance, rated for 10V DC. Features a 1206 (3216 metric) surface mount case code, 1.6mm width, 1.2mm height, and 1.6mm depth. Offers 5R ESR, 6% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, constructed with tantalum dielectric, and is RoHS compliant.
Kyocera TAJS475K010RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS475K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.