Surface mount tantalum capacitor, 4.7µF capacitance with 10% tolerance, rated for 10V DC. Features a 1206 case code (3216 metric), 5R ESR, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, with low leakage current of 500nA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJS475K010YNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS475K010YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.