Surface mount tantalum capacitor, 0.68µF capacitance, 25V DC voltage rating, and 10% tolerance. Features a 1206 case code (3216 metric) with dimensions of 3.2mm length, 1.6mm width, and 1.2mm height. Offers a low ESR of 10 Ohms, a leakage current of 500nA, and a dissipation factor of 4%. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TAJS684K025RNJ technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS684K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.