The TAJS684M020R is a general capacitor from Kyocera with a capacitance of 680nF and a voltage rating of 20V. It has a tolerance of 20% and an equivalent series resistance of 15 ohms. The capacitor is packaged in a lead-free S package and is suitable for use in temperatures ranging from -55°C to 85°C. It is RoHS compliant but not Reach SVHC compliant.
Kyocera TAJS684M020R technical specifications.
| Capacitance | 680nF |
| Package/Case | S |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJS684M020R to view detailed technical specifications.
No datasheet is available for this part.