Kyocera TAJT105M016R technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 1V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT105M016R to view detailed technical specifications.
No datasheet is available for this part.