Solid Tantalum Capacitor, 1.5µF capacitance with 10% tolerance, rated for 20V DC. Features a 1210 (3528 metric) surface mount case code, 6.5Ω ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range with a low leakage current of 500nA. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TAJT155K020RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 1.2mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT155K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.