Surface mount tantalum capacitor, 1.5µF capacitance with 10% tolerance, rated for 35V DC. Features a 3528 metric case code (1411 imperial) with a 1210 package size, offering a low ESR of 5.2Ω and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with a leakage current of 500nA and a ripple current capability of 124mA. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJT155K035RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 124mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT155K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.