Surface mount tantalum capacitor with 1.5uF capacitance and 20% tolerance. Features a 25V DC rated voltage, 5R ESR, and 6% dissipation factor. Constructed with a flat tantalum dielectric, this component operates from -55°C to 125°C and has a leakage current of 500nA. Packaged in a 3528 metric case code (1411 imperial), it measures 3.5mm x 2.8mm x 1.2mm and is supplied on tape and reel. Lead-free and RoHS compliant.
Kyocera TAJT155M025RNJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT155M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.