Surface mount tantalum capacitor, 15µF capacitance with 20% tolerance, rated for 6.3V DC. Features a 3.5Ω ESR, 900nA leakage current, and a dissipation factor of 6%. Operates across a -55°C to 125°C temperature range. Housed in a 3528 metric / 1411 imperial case code with a 1210 package size, constructed flat with SMD/SMT termination. Lead-free and RoHS compliant.
Kyocera TAJT156M006RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT156M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
