
Surface mount tantalum capacitor, 2.2uF capacitance with 10% tolerance, rated for 25V DC. Features a 1210 case code (3528 metric) with a flat construction, measuring 3.5mm length, 2.8mm width, and 1.2mm height. Offers 4.5 Ohms ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C, with a ripple current capability of 133mA. RoHS compliant and lead-free.
Kyocera TAJT225K025RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT225K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.