Surface mount tantalum capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 2.2Ω ESR, 8% dissipation factor, and 2.2µA leakage current. Operates from -55°C to 125°C and is housed in a 1210 (3528 metric) case code. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJT226M010RNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT226M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.