Surface mount tantalum capacitor with 4.7µF capacitance and 20% tolerance. Features a 16V DC rated voltage and a maximum operating temperature of 125°C. This general-purpose component offers a low ESR of 3.1Ω and a leakage current of 800nA. Housed in a 3528 metric case code (1411 imperial), it measures 3.5mm in length, 2.8mm in width, and 1.2mm in height.
Kyocera TAJT475M016RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 1.2mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 161mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT475M016RNJ to view detailed technical specifications.
No datasheet is available for this part.
