The TAJT684K020R is a tantalum capacitor with a capacitance of 680nF, an equivalent series resistance of 15 ohms, and a tolerance of 10%. It has a voltage rating of 20V and is packaged in a T-case. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 500nA. It is compliant with RoHS regulations and is lead-free.
Kyocera TAJT684K020R technical specifications.
| Capacitance | 680nF |
| Package/Case | T |
| ESR (Equivalent Series Resistance) | 15R |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT684K020R to view detailed technical specifications.
No datasheet is available for this part.