Surface mount tantalum capacitor with 680nF capacitance and 10% tolerance. Features a 20V DC rated voltage, 15 Ohm ESR, and 4% dissipation factor. Constructed with tantalum dielectric in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.2mm. Operating temperature range from -55°C to 125°C, with 500nA leakage current. Packaged on tape and reel, this RoHS compliant component is lead-free.
Kyocera TAJT684K020RNJ technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT684K020RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.