
Surface mount tantalum capacitor with 0.68µF capacitance and 35V DC rating. Features 20% tolerance, 8Ω ESR, and a maximum operating temperature of 125°C. Housed in a 3528 metric / 1411 imperial case code, this general-purpose component offers a low leakage current of 500nA and is RoHS compliant.
Kyocera TAJT684M035RNJ technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJT684M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
