
This is a 10uF tantalum capacitor with a voltage rating of 50V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2924 case and is suitable for surface mount technology (SMT). It is lead-free and RoHS compliant.
Kyocera TAJV106K050RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 650mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV106K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.