Kyocera TAJV107K025R technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.8mm |
| Leakage Current | 25uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV107K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.