Kyocera TAJV108M006R technical specifications.
| Capacitance | 1mF |
| Package/Case | Molded |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV108M006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.