Surface mount tantalum capacitor with 1.5mF capacitance and 2.5V DC rated voltage. Features a 20% tolerance and 200mΩ ESR. Operating temperature range from -55°C to 125°C. Housed in a 2924 (7361 metric) case code with a flat construction. RoHS compliant and lead-free.
Kyocera TAJV158M002RNJ technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.8mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJV158M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.