Kyocera TAJV226K050H technical specifications.
| Capacitance | 22uF |
| Package/Case | 2924 |
| Depth | 6.1mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.45mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAJV226K050H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.