Solid tantalum capacitor with 100µF capacitance and 20% tolerance, rated for 4V DC. Features a 2412 (6032 metric) SMD/SMT case code with a flat construction, measuring 6mm length, 3.2mm width, and 1.5mm height. Offers a low ESR of 1.3Ω, leakage current of 4µA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJW107M004RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW107M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.