Kyocera TAJW226K016R technical specifications.
| Capacitance | 22uF |
| Package/Case | W |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW226K016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.