
Surface mount tantalum capacitor offering 3.3µF capacitance and a 25V DC rated voltage. Features a 10% tolerance, 1.6Ω ESR, and a maximum operating temperature of 125°C. Housed in a 2412 (6032 Metric) case with SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Kyocera TAJW335K025RNJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW335K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
