
Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC rated voltage, 10% tolerance. Features 2.2Ω ESR, 1.6µA leakage current, and 202mA ripple current. Operates from -55°C to 125°C with a 2000-hour life rating. Surface mountable in a 6032 metric case (6mm x 3.2mm x 1.5mm) with inward leads, supplied on tape and reel.
Kyocera TAJW475K035RNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW475K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.