Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 25V DC rated voltage and a maximum operating temperature of 125°C. This general-purpose component offers a low leakage current of 1.7µA and an ESR of 2R. Housed in a 2312 package with a flat construction, it measures 6mm in length, 3.2mm in width, and 1.5mm in height.
Kyocera TAJW685K025RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW685K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.