Surface mount tantalum capacitor with 6.8µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 2312 package size (6032 metric, 2412 imperial), and a flat construction. Offers a low leakage current of 1.7µA, 6% dissipation factor, and 2Ω ESR. Operates across a wide temperature range of -55°C to 125°C, with lead-free and RoHS compliant termination.
Kyocera TAJW685M025RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJW685M025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.